
N-channel power MOSFET with 250V drain-source breakdown voltage and 3.8A continuous drain current. Features 1.1 ohm maximum drain-source on-resistance and 42W maximum power dissipation. Operates across a temperature range of -55°C to 150°C. Packaged in a TO-251AA (IPAK-3) through-hole mount configuration. Includes fast switching characteristics with turn-on delay of 7ns and fall time of 12ns.
Vishay IRFU224 technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 3.8A |
| Current Rating | 3.8A |
| Drain to Source Breakdown Voltage | 250V |
| Drain to Source Resistance | 1.1R |
| Drain to Source Voltage (Vdss) | 250V |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 6.22mm |
| Input Capacitance | 260pF |
| Lead Free | Contains Lead |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 42W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 42W |
| Rds On Max | 1.1R |
| RoHS Compliant | No |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 7ns |
| DC Rated Voltage | 250V |
| Weight | 0.01164oz |
| Width | 2.38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRFU224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.