
N-channel MOSFET with 250V drain-source voltage and 3.8A continuous drain current. Features 1.1 Ohm drain-source on-resistance and 260pF input capacitance. Operates within a temperature range of -55°C to 150°C, with a maximum power dissipation of 2.5W. Packaged in a TO-251-3 (I-PAK) case for through-hole mounting. Turn-on delay time is 7ns, fall time is 12ns, and turn-off delay time is 20ns. RoHS compliant and lead-free.
Vishay IRFU224PBF technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 3.8A |
| Drain to Source Resistance | 1.1R |
| Drain to Source Voltage (Vdss) | 250V |
| Drain-source On Resistance-Max | 1.1R |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 6.22mm |
| Input Capacitance | 260pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 1.1R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 7ns |
| Weight | 0.01164oz |
| Width | 2.38mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFU224PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
