Vishay IRFU4105ZTR technical specifications.
| Package/Case | TO-251AA |
| Continuous Drain Current (ID) | 30A |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 740pF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 48W |
| Mount | Through Hole |
| Rds On Max | 24.5mR |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRFU4105ZTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
