
The IRFU4105ZTRL is a power MOSFET from Vishay with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 48W and a maximum drain to source voltage of 55V. The device is packaged in a TO-251AA case and is mounted through a hole. It has a maximum continuous drain current of 30A and an on-resistance of 24.5mR.
Vishay IRFU4105ZTRL technical specifications.
| Package/Case | TO-251AA |
| Continuous Drain Current (ID) | 30A |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 740pF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 48W |
| Mount | Through Hole |
| Rds On Max | 24.5mR |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRFU4105ZTRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
