
N-channel power MOSFET with 500V drain-source breakdown voltage and 2.4A continuous drain current. Features 3 ohm drain-source on-resistance, 4V threshold voltage, and 8ns turn-on delay. Packaged in a TO-251AA (IPAK-3) through-hole mount, this RoHS compliant component offers 2.5W power dissipation and operates from -55°C to 150°C.
Vishay IRFU420PBF technical specifications.
| Package/Case | TO-251AA |
| Continuous Drain Current (ID) | 2.4A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 3R |
| Drain to Source Voltage (Vdss) | 500V |
| Drain-source On Resistance-Max | 3R |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 6.22mm |
| Input Capacitance | 360pF |
| Lead Free | Lead Free |
| Lead Length | 9.65mm |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Polarization | N |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 3R |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 33ns |
| Turn-On Delay Time | 8ns |
| DC Rated Voltage | 500V |
| Weight | 0.01164oz |
| Width | 2.39mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFU420PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
