Vishay IRFU9010PBF technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 5.3A |
| Current Rating | -5.3A |
| Drain to Source Breakdown Voltage | 50V |
| Drain to Source Resistance | 350mR |
| Drain to Source Voltage (Vdss) | 50V |
| Drain-source On Resistance-Max | 500mR |
| Fall Time | 35ns |
| Input Capacitance | 240pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 500mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 13ns |
| Turn-On Delay Time | 6.1ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFU9010PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.