Vishay IRFU9020 technical specifications.
| Package/Case | TO-251AA |
| Continuous Drain Current (ID) | 9.9A |
| Current Rating | -9.9A |
| Drain to Source Resistance | 280mR |
| Drain to Source Voltage (Vdss) | 50V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 490pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 42W |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Rds On Max | 280mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 8.2ns |
| DC Rated Voltage | -50V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRFU9020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.