
P-channel power MOSFET, TO-251 package, featuring a continuous drain current of 2.7A and a drain-source voltage of -250V. Offers a low drain-source on-resistance of 3 ohms. Operates with a gate-source voltage up to 20V, with a nominal threshold voltage of -4V. Includes fast switching characteristics with turn-on delay of 11ns and fall time of 17ns. Maximum power dissipation is 50W, with an operating temperature range of -55°C to 150°C. Through-hole mount, RoHS compliant.
Vishay IRFU9214PBF technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 2.7A |
| Drain to Source Resistance | 3R |
| Drain to Source Voltage (Vdss) | -250V |
| Drain-source On Resistance-Max | 3R |
| Fall Time | 17ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 6.22mm |
| Input Capacitance | 220pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Nominal Vgs | -4V |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 3R |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | -4V |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 11ns |
| Weight | 0.01164oz |
| Width | 2.38mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFU9214PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
