P-channel Power MOSFET featuring 200V drain-source voltage and 3.6A continuous drain current. This through-hole component offers a maximum drain-source on-resistance of 1.5 Ohms. It operates within a temperature range of -55°C to 150°C and has a power dissipation of 2.5W. Key switching characteristics include a turn-on delay time of 8.8ns and a fall time of 19ns. Packaged in TO-251-3 (IPAK), this RoHS compliant device is supplied in rail/tube packaging.
Vishay IRFU9220PBF technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 3.6A |
| Drain to Source Resistance | 1.5R |
| Drain to Source Voltage (Vdss) | 200V |
| Drain-source On Resistance-Max | 1.5R |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 6.22mm |
| Input Capacitance | 340pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 1.5R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 7.3ns |
| Turn-On Delay Time | 8.8ns |
| Weight | 0.01164oz |
| Width | 2.38mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFU9220PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.