Vishay IRFZ14L technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 10A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 300pF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 43W |
| Mount | Through Hole |
| Rds On Max | 200mR |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRFZ14L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.