
N-channel MOSFET transistor featuring a 50V drain-source voltage and 15A continuous drain current. This component offers a low 100mΩ drain-to-source resistance and is housed in a TO-220-3 through-hole package. Key switching characteristics include a 15ns turn-on delay and 15ns fall time, with input capacitance at 850pF. Maximum power dissipation is rated at 40W, operating across a temperature range of -55°C to 150°C.
Vishay IRFZ20 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 15A |
| Current Rating | 15A |
| Drain to Source Resistance | 100mR |
| Drain to Source Voltage (Vdss) | 50V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.01mm |
| Input Capacitance | 850pF |
| Lead Free | Contains Lead |
| Length | 10.41mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 100mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 15ns |
| DC Rated Voltage | 50V |
| Weight | 0.211644oz |
| Width | 4.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IRFZ20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.