
N-channel power MOSFET with 60V drain-source voltage and 17A continuous drain current. Features 0.1 ohm drain-source resistance (Rds On Max) and 640pF input capacitance. Operates within a temperature range of -55°C to 175°C with a maximum power dissipation of 60W. Packaged in a TO-220AB through-hole mount with 3 pins. Includes turn-on delay time of 13ns and fall time of 42ns.
Vishay IRFZ24 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 17A |
| Drain to Source Resistance | 100mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 42ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.01mm |
| Input Capacitance | 640pF |
| Lead Free | Contains Lead |
| Length | 10.41mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 100mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 13ns |
| Weight | 0.211644oz |
| Width | 4.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IRFZ24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
