
N-Channel Power MOSFET, TO-263-3 package, designed for surface mounting. Features a 60V drain-source voltage (Vdss) and a continuous drain current (ID) of 17A. Offers a low drain-source on-resistance (Rds On) of 100mR. Operates across a wide temperature range from -55°C to 175°C with a maximum power dissipation of 60W. Includes fast switching characteristics with turn-on delay time of 13ns and fall time of 42ns.
Vishay IRFZ24S technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 17A |
| Drain to Source Resistance | 100mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 100mR |
| Fall Time | 42ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.69mm |
| Input Capacitance | 640pF |
| Lead Free | Contains Lead |
| Length | 10.54mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Rds On Max | 100mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 13ns |
| Weight | 0.050717oz |
| Width | 8.81mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRFZ24S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.