The IRFZ24SPBF is a surface mount N-Channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 3.7W and is RoHS compliant. The device features a continuous drain current of 17A and a drain to source voltage of 60V. The input capacitance is 640pF and the fall time is 42ns.
Vishay IRFZ24SPBF technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 17A |
| Drain to Source Resistance | 100mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 42ns |
| FET Type | 1 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 640pF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.7W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 100mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFZ24SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
