N-Channel Power MOSFET, 60V Vds, 17A Continuous Drain Current, 100mΩ Rds On. Features include a TO-263-3 surface mount package, 60W max power dissipation, and operating temperatures from -55°C to 175°C. This silicon Metal-oxide Semiconductor FET offers fast switching with turn-on delay of 13ns and fall time of 42ns.
Vishay IRFZ24STRL technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 17A |
| Current Rating | 17A |
| Drain to Source Resistance | 100mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 42ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.69mm |
| Input Capacitance | 640pF |
| Lead Free | Contains Lead |
| Length | 10.54mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 100mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 13ns |
| DC Rated Voltage | 60V |
| Weight | 0.050717oz |
| Width | 8.81mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRFZ24STRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.