
The IRFZ24STRRPBF is a surface mount power MOSFET with a maximum operating temperature range of -55°C to 175°C. It has a maximum drain to source voltage of 60V and a continuous drain current of 17A. The device has a maximum power dissipation of 60W and a maximum on-resistance of 100mΩ. It is packaged in a TO-263-3 package and is RoHS compliant.
Vishay IRFZ24STRRPBF technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 17A |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 42ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 640pF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 100mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFZ24STRRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
