Vishay IRFZ34STRLPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 30A |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 50MR |
| Fall Time | 52ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.2nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 88W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 50mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 29ns |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFZ34STRLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
