
N-channel MOSFET with 60V drain-source voltage and 50A continuous drain current. Features low 28mR drain-to-source resistance and 150W maximum power dissipation. Operates across a wide temperature range from -55°C to 150°C. Packaged in a TO-220-3 through-hole mount configuration. Includes fast switching characteristics with 15ns turn-on delay and 12ns fall time.
Vishay IRFZ40 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 35A |
| Drain to Source Resistance | 28mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.01mm |
| Input Capacitance | 1.9nF |
| Lead Free | Contains Lead |
| Length | 10.41mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 28mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 15ns |
| Weight | 0.211644oz |
| Width | 4.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IRFZ40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
