
N-Channel Power MOSFET, designed for through-hole mounting in a TO-220AB package. Features a maximum continuous drain current of 35A and a drain-to-source voltage of 60V. Offers a low on-resistance of 28mR at a nominal gate-source voltage of 4V. This component boasts fast switching speeds with turn-on delay time of 15ns and fall time of 12ns. Maximum power dissipation is rated at 150W, with operating temperatures ranging from -55°C to 150°C.
Vishay IRFZ40PBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 35A |
| Drain to Source Resistance | 28mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.01mm |
| Input Capacitance | 1.9nF |
| Lead Free | Lead Free |
| Length | 10.41mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 126W |
| Radiation Hardening | No |
| Rds On Max | 28mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 15ns |
| Weight | 0.211644oz |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFZ40PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
