
N-Channel Power MOSFET, TO-220AB package, featuring 60V drain-source voltage and 50A continuous drain current. Offers low 28mΩ drain-source on-resistance and 150W power dissipation. Operates from -55°C to 175°C with a nominal gate-source voltage of 4V. Includes fast switching characteristics with turn-on delay of 14ns and fall time of 92ns. RoHS compliant for broad application use.
Vishay IRFZ44RPBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Resistance | 28mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 28MR |
| Fall Time | 92ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.01mm |
| Input Capacitance | 1.9nF |
| Lead Free | Lead Free |
| Length | 10.41mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 150W |
| Radiation Hardening | No |
| Rds On Max | 28mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 14ns |
| Weight | 0.211644oz |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFZ44RPBF to view detailed technical specifications.
No datasheet is available for this part.
