Vishay IRFZ44RSTRR technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 1.9nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Surface Mount |
| Rds On Max | 28mR |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRFZ44RSTRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
