
N-Channel Power MOSFET, D2PAK package, featuring 60V drain-source voltage and 50A continuous drain current. Offers low 28mΩ drain-source resistance and 150W maximum power dissipation. Operates from -55°C to 175°C with fast switching times including 14ns turn-on delay and 45ns turn-off delay. Surface mountable with 1.9nF input capacitance.
Vishay IRFZ44S technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Resistance | 28mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 92ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 1.9nF |
| Lead Free | Contains Lead |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Rds On Max | 28mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 14ns |
| DC Rated Voltage | 60V |
| Weight | 0.050717oz |
| Width | 9.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRFZ44S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
