
N-Channel Power MOSFET, 60V Vdss, 50A continuous drain current, and 28mΩ Rds On. This silicon Metal-oxide Semiconductor FET features a TO-263-3 surface mount package, 1.9nF input capacitance, and 92ns fall time. Operating temperature range is -55°C to 175°C with a maximum power dissipation of 3.7W. RoHS compliant and supplied in tape and reel packaging.
Vishay IRFZ44STRLPBF technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Resistance | 28mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 92ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 1.9nF |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.7W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 28mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 14ns |
| Weight | 0.050717oz |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFZ44STRLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
