
N-channel power MOSFET in a D2PAK surface-mount package. Features a continuous drain current of 50A and a drain-to-source voltage of 60V. Offers a low on-resistance of 28mR and a maximum power dissipation of 150W. Operates across a wide temperature range from -55°C to 175°C. Includes fast switching times with turn-on delay of 14ns and fall time of 92ns.
Vishay IRFZ44STRR technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 50A |
| Current Rating | 50A |
| Drain to Source Resistance | 28mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 92ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 1.9nF |
| Lead Free | Contains Lead |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 28mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 14ns |
| DC Rated Voltage | 60V |
| Weight | 0.050717oz |
| Width | 9.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRFZ44STRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
