
N-Channel Power MOSFET, 60V Vds, 50A Continuous Drain Current, 18mΩ Rds On. Features 2.4nF input capacitance, 8.1ns turn-on delay, and 210ns turn-off delay. Operates from -55°C to 175°C with a maximum power dissipation of 190W. Packaged in a D2PAK surface-mount case.
Vishay IRFZ48S technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 50A |
| Current Rating | 50A |
| Drain to Source Resistance | 18mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 250ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.69mm |
| Input Capacitance | 2.4nF |
| Lead Free | Contains Lead |
| Length | 10.54mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 190W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Rds On Max | 18mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 210ns |
| Turn-On Delay Time | 8.1ns |
| DC Rated Voltage | 60V |
| Weight | 0.050717oz |
| Width | 8.81mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRFZ48S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.