Vishay IRFZ48SPBF technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 250ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.4nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.7W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 18mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 210ns |
| Turn-On Delay Time | 8.1ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFZ48SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.