Vishay IRKH142/16 technical specifications.
| Hold Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RMS Current (Irms) | 310A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRKH142/16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.