Vishay IRKH41/12 technical specifications.
| Package/Case | Module |
| Hold Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRKH41/12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.