Vishay IRKL91/14A technical specifications.
| Package/Case | Module |
| Hold Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.4kV |
| Mount | Chassis Mount, Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| RMS Current (Irms) | 210A |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IRKL91/14A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.