The IRKT250-12 is a general purpose thyristor module from Vishay with a current rating of 230A and a DC rated voltage of 1.2kV. It is a screw mount module with a package quantity of 2 and is packaged in bulk. The device is not RoHS compliant and contains lead. The operating temperature range is from -40°C to 130°C. The device has a hold current of 500mA and an RMS current of 510A.
Vishay IRKT250-12 technical specifications.
| Package/Case | Module |
| Circuit Type | SCR |
| Current Rating | 230A |
| Hold Current | 500mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 2 |
| Packaging | Bulk |
| RMS Current (Irms) | 510A |
| RoHS Compliant | No |
| DC Rated Voltage | 1.2kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRKT250-12 to view detailed technical specifications.
No datasheet is available for this part.