
Vishay IRL3103D1STRR technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 64A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 1.9nF |
| Mount | Surface Mount |
| Rds On Max | 14mR |
| Series | FETKY™ |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRL3103D1STRR to view detailed technical specifications.
No datasheet is available for this part.
