
The IRL3303D1STRR is a surface mount power MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 68W and a maximum drain to source voltage of 30V. The device features a continuous drain current of 38A and an input capacitance of 870pF. It is packaged in a D2PAK case and is suitable for use in high-power applications.
Vishay IRL3303D1STRR technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 38A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 870pF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 68W |
| Mount | Surface Mount |
| Rds On Max | 26mR |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRL3303D1STRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
