Vishay IRL3502L technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 110A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 4.7nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 140W |
| Mount | Through Hole |
| Rds On Max | 7mR |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRL3502L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.