
N-Channel Power MOSFET, TO-263-3 package, featuring 100V drain-source voltage and 5.6A continuous drain current. Offers a low 0.54 ohm drain-source on-resistance and 9.3ns turn-on delay. Designed for surface mount applications with a maximum power dissipation of 3.7W and operating temperature range of -55°C to 175°C. Includes 250pF input capacitance and is RoHS compliant.
Vishay IRL510STRLPBF technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 5.6A |
| Drain to Source Resistance | 540mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 18ns |
| Gate to Source Voltage (Vgs) | 10V |
| Height | 4.83mm |
| Input Capacitance | 250pF |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.7W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 540mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 16ns |
| Turn-On Delay Time | 9.3ns |
| Weight | 0.050717oz |
| Width | 9.02mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRL510STRLPBF to view detailed technical specifications.
No datasheet is available for this part.
