Vishay IRL520L technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 9.2A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 490pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Rds On Max | 270mR |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRL520L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.