
N-Channel Power MOSFET with 100V drain-source voltage and 28A continuous drain current. Features low 77mΩ drain-source resistance and 150W maximum power dissipation. Operates across a wide temperature range from -55°C to 175°C. Packaged in a TO-220-3 through-hole mount with a 3-pin configuration. Includes fast switching characteristics with turn-on delay of 8.5ns and fall time of 80ns.
Vishay IRL540 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 28A |
| Drain to Source Resistance | 77mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 80ns |
| Gate to Source Voltage (Vgs) | 10V |
| Height | 8.76mm |
| Input Capacitance | 2.2nF |
| Lead Free | Contains Lead |
| Length | 10.54mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 150W |
| Radiation Hardening | No |
| Rds On Max | 77mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 8.5ns |
| Weight | 0.211644oz |
| Width | 4.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IRL540 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
