N-Channel Power MOSFET, 200V Drain-Source Voltage, 5.2A Continuous Drain Current, 800mΩ Rds On. Features 4.2ns Turn-On Delay, 17ns Fall Time, and 18ns Turn-Off Delay. Operates from -55°C to 150°C with 50W Max Power Dissipation. Surface mount TO-263-3 package, RoHS compliant and lead-free.
Vishay IRL620STRLPBF technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 5.2A |
| Drain to Source Resistance | 800mR |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 17ns |
| Gate to Source Voltage (Vgs) | 10V |
| Height | 4.83mm |
| Input Capacitance | 360pF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 800mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 4.2ns |
| Weight | 0.050717oz |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRL620STRLPBF to view detailed technical specifications.
No datasheet is available for this part.