
N-channel MOSFET with 200V drain-source voltage and 9A continuous drain current. Features 400mΩ maximum drain-to-source resistance and 74W maximum power dissipation. Operates from -55°C to 150°C, with turn-on delay of 8ns and turn-off delay of 38ns. Packaged in a D2PAK surface-mount case, supplied on tape and reel.
Vishay IRL630STRL technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 9A |
| Current Rating | 9A |
| Drain to Source Resistance | 400mR |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 33ns |
| Gate to Source Voltage (Vgs) | 10V |
| Height | 4.83mm |
| Input Capacitance | 1.1nF |
| Lead Free | Contains Lead |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 74W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 400mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 38ns |
| Turn-On Delay Time | 8ns |
| DC Rated Voltage | 200V |
| Weight | 0.050717oz |
| Width | 9.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRL630STRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
