
N-Channel Power MOSFET, 200V Vdss, 9A Continuous Drain Current (ID), and 400mΩ Rds On. This silicon, metal-oxide semiconductor field-effect transistor features a 1-element configuration and is designed for surface mounting in a TO-263-3 (D2PAK-3) package. Key electrical characteristics include a 1.1nF input capacitance, 8ns turn-on delay, 33ns fall time, and 38ns turn-off delay. With a maximum power dissipation of 74W and an operating temperature range of -55°C to 150°C, this RoHS compliant component is supplied on tape and reel.
Vishay IRL630STRLPBF technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 9A |
| Drain to Source Resistance | 400mR |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 33ns |
| Gate to Source Voltage (Vgs) | 10V |
| Height | 4.83mm |
| Input Capacitance | 1.1nF |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 74W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 400mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 38ns |
| Turn-On Delay Time | 8ns |
| Weight | 0.050717oz |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRL630STRLPBF to view detailed technical specifications.
No datasheet is available for this part.