
N-Channel Power MOSFET, designed for surface mounting in a D2PAK package. Features a 200V drain-to-source voltage (Vdss) and a continuous drain current (ID) of 17A. Offers a low on-resistance (Rds On) of 180mΩ, a maximum power dissipation of 125W, and operates within a temperature range of -55°C to 150°C. Includes fast switching characteristics with a turn-on delay time of 8ns and a fall time of 52ns.
Vishay IRL640STRL technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 17A |
| Drain to Source Resistance | 180mR |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 52ns |
| Gate to Source Voltage (Vgs) | 10V |
| Height | 4.83mm |
| Input Capacitance | 1.8nF |
| Lead Free | Contains Lead |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 180mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 44ns |
| Turn-On Delay Time | 8ns |
| Weight | 0.050717oz |
| Width | 9.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRL640STRL to view detailed technical specifications.
No datasheet is available for this part.
