Vishay IRLD110 technical specifications.
| Package/Case | DIP |
| Continuous Drain Current (ID) | 1A |
| Drain to Source Resistance | 540mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 47ns |
| Gate to Source Voltage (Vgs) | 10V |
| Height | 3.37mm |
| Input Capacitance | 250pF |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Rds On Max | 540mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 16ns |
| Turn-On Delay Time | 9.3ns |
| Width | 6.29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRLD110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
