N-Channel Power MOSFET featuring 100V drain-source voltage and 9.7A continuous drain current. Offers a low 0.16 ohm drain-source resistance. This silicon, metal-oxide semiconductor FET is housed in a TO-220AB package with through-hole mounting. Key electrical characteristics include a 4.7ns turn-on delay and 22ns turn-off delay, with input capacitance at 930pF. Maximum power dissipation is 42W, operating across a temperature range of -55°C to 175°C.
Vishay IRLI530G technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 9.7A |
| Drain to Source Resistance | 160mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 48ns |
| Gate to Source Voltage (Vgs) | 10V |
| Height | 9.8mm |
| Input Capacitance | 930pF |
| Lead Free | Contains Lead |
| Length | 10.63mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 42W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 160mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 22ns |
| Turn-On Delay Time | 4.7ns |
| Weight | 0.211644oz |
| Width | 4.83mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IRLI530G to view detailed technical specifications.
No datasheet is available for this part.