
The IRLI540GPBF is a power MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 48W and a continuous drain current of 17A. The device is packaged in a TO-220-3 package and is mounted through a hole. It is RoHS compliant and has a maximum drain to source voltage of 100V.
Vishay IRLI540GPBF technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 17A |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 80ns |
| Gate to Source Voltage (Vgs) | 10V |
| Input Capacitance | 2.2nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 48W |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 77mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 8.5ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRLI540GPBF to view detailed technical specifications.
No datasheet is available for this part.