
N-Channel Power MOSFET, 60V Drain-Source Voltage, 30A Continuous Drain Current, and 28mΩ Drain-Source Resistance. Features a TO-220-3 package for through-hole mounting, with a maximum power dissipation of 48W and an operating temperature range of -55°C to 175°C. Includes a 10V gate-source voltage rating, 3.3nF input capacitance, and fast switching times with 17ns turn-on delay and 42ns turn-off delay.
Vishay IRLIZ44G technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 30A |
| Current Rating | 30A |
| Drain to Source Resistance | 28mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 110ns |
| Gate to Source Voltage (Vgs) | 10V |
| Height | 9.8mm |
| Input Capacitance | 3.3nF |
| Lead Free | Contains Lead |
| Length | 10.63mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 48W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 28mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 42ns |
| Turn-On Delay Time | 17ns |
| DC Rated Voltage | 60V |
| Weight | 0.211644oz |
| Width | 4.83mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IRLIZ44G to view detailed technical specifications.
No datasheet is available for this part.
