Vishay IRLL014 technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 2.7A |
| Current Rating | 2.7A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 200mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 26ns |
| Gate to Source Voltage (Vgs) | 10V |
| Input Capacitance | 400pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 2W |
| Rds On Max | 200mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 17ns |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRLL014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.