Vishay IRLR014TRL technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 7.7A |
| Drain to Source Resistance | 200mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 26ns |
| Gate to Source Voltage (Vgs) | 10V |
| Input Capacitance | 400pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 200mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 17ns |
| Turn-On Delay Time | 9.3ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IRLR014TRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
