
N-channel MOSFET for surface mount applications, featuring a 60V drain-to-source voltage and 7.7A continuous drain current. This component offers a low 200mΩ drain-to-source resistance and a maximum power dissipation of 25W. Designed for efficient switching with turn-on delay of 9.3ns and fall time of 26ns, it operates within a temperature range of -55°C to 150°C. Packaged in a TO-252-3 (DPAK) case, it is supplied on tape and reel.
Vishay IRLR014TRLPBF technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 7.7A |
| Drain to Source Resistance | 200mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 26ns |
| Gate to Source Voltage (Vgs) | 10V |
| Height | 2.39mm |
| Input Capacitance | 400pF |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 200mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 17ns |
| Turn-On Delay Time | 9.3ns |
| Weight | 0.050717oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRLR014TRLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.