Vishay IRLR024 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 14A |
| Drain to Source Resistance | 100mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 41ns |
| Gate to Source Voltage (Vgs) | 10V |
| Input Capacitance | 870pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 42W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 100mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 23ns |
| Turn-On Delay Time | 11ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IRLR024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.