
The IRLR120 is a surface mount N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 42W and a maximum drain to source voltage of 100V. The device features a continuous drain current of 7.7A and a drain to source resistance of 270mR. It is available in a TO-252-3 package and is packaged in a rail/Tube with 50 units per package.
Vishay IRLR120 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 7.7A |
| Drain to Source Resistance | 270mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 27ns |
| Gate to Source Voltage (Vgs) | 10V |
| Input Capacitance | 490pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 42W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Rds On Max | 270mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 9.8ns |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRLR120 to view detailed technical specifications.
No datasheet is available for this part.
