
N-Channel Power MOSFET, TO-252 package, featuring 100V drain-source voltage and 7.7A continuous drain current. Offers a low 270mΩ drain-source on-resistance and 490pF input capacitance. Designed for surface mounting with a maximum power dissipation of 2.5W and operating temperatures from -55°C to 150°C. Includes fast switching characteristics with turn-on delay of 9.8ns and fall time of 27ns. This RoHS compliant component is suitable for various power switching applications.
Vishay IRLR120PBF technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 7.7A |
| Drain to Source Resistance | 270mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 27ns |
| Gate to Source Voltage (Vgs) | 10V |
| Height | 2.39mm |
| Input Capacitance | 490pF |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 270mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 9.8ns |
| Weight | 0.050717oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRLR120PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
